
IPD22N08S2L50ATMA1 | |
|---|---|
DigiKey Part Number | IPD22N08S2L50ATMA1TR-ND - Tape & Reel (TR) IPD22N08S2L50ATMA1CT-ND - Cut Tape (CT) IPD22N08S2L50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD22N08S2L50ATMA1 |
Description | MOSFET N-CH 75V 27A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 27A (Tc) 75W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD22N08S2L50ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 31µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥13.83600 | ¥138.36 |
| 100 | ¥9.36910 | ¥936.91 |
| 500 | ¥7.45606 | ¥3,728.03 |
| 1,000 | ¥6.84094 | ¥6,840.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.17524 | ¥15,438.10 |
| 5,000 | ¥5.76396 | ¥28,819.80 |
| 7,500 | ¥5.55453 | ¥41,658.97 |
| 12,500 | ¥5.31930 | ¥66,491.25 |



