FPF2895UCX | ||
---|---|---|
DigiKey Part Number | FPF2895UCXOSTR-ND - Tape & Reel (TR) FPF2895UCXOSCT-ND - Cut Tape (CT) FPF2895UCXOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FPF2895UCX | |
Description | IC PWR SWITCH N-CHAN 1:1 24WLCSP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 24-WLCSP (2.6x1.67) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 27mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WLCSP (2.6x1.67) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.31200 | ¥163.12 |
25 | ¥15.39080 | ¥384.77 |
100 | ¥12.31240 | ¥1,231.24 |
250 | ¥10.77360 | ¥2,693.40 |
500 | ¥10.46594 | ¥5,232.97 |
1,000 | ¥8.31114 | ¥8,311.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00332 | ¥24,009.96 |
6,000 | ¥7.69550 | ¥46,173.00 |