Power Switch/Driver 1:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2195

DigiKey Part Number
FPF2195TR-ND - Tape & Reel (TR)
FPF2195CT-ND - Cut Tape (CT)
FPF2195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2195
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Datasheet
 Datasheet
EDA/CAD Models
FPF2195 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
55mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-WLCSP (0.96x1.66)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.05400¥70.54
25¥6.37760¥159.44
100¥5.63340¥563.34
250¥5.27876¥1,319.69
500¥5.06488¥2,532.44
1,000¥4.95606¥4,956.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.53532¥13,605.96
6,000¥4.43199¥26,591.94
Manufacturers Standard Package