FOD8163 | |
---|---|
DigiKey Part Number | FOD8163-ND |
Manufacturer | |
Manufacturer Product Number | FOD8163 |
Description | LOGIC GATE OPTOCOUPLER IN SOP 6- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Rise / Fall Time (Typ) | 10ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥16.39800 | ¥163.98 |
100 | ¥12.61940 | ¥1,261.94 |
500 | ¥11.40740 | ¥5,703.70 |
1,000 | ¥9.80329 | ¥9,803.29 |
2,000 | ¥9.26855 | ¥18,537.10 |
5,000 | ¥9.05466 | ¥45,273.30 |