ICPLW137SMT&R | |
---|---|
DigiKey Part Number | 58-ICPLW137SMT&RTR-ND - Tape & Reel (TR) 58-ICPLW137SMT&RCT-ND - Cut Tape (CT) 58-ICPLW137SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPLW137SMT&R |
Description | OPTOCOUPLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥11.85000 | ¥118.50 |
100 | ¥9.11800 | ¥911.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.46960 | ¥5,602.20 |
1,500 | ¥7.08332 | ¥10,624.98 |
2,250 | ¥6.69693 | ¥15,068.09 |
5,250 | ¥6.54238 | ¥34,347.49 |