Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB2907A

DigiKey Part Number
FMB2907ATR-ND - Tape & Reel (TR)
FMB2907ACT-ND - Cut Tape (CT)
FMB2907ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB2907A
Description
TRANS 2PNP 60V 600MA SUPERSOT-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB2907A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM856DS,115Nexperia USA Inc.4801727-5391-1-ND¥4.30000Similar
DMMT2907A-7Diodes Incorporated3,27531-DMMT2907A-7CT-ND¥5.13000Similar
PBSS5160DS,115Nexperia USA Inc.8,5611727-3947-1-ND¥4.71000Similar
In-Stock: 1,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.34100¥33.41
100¥2.13450¥213.45
500¥1.61398¥806.99
1,000¥1.44601¥1,446.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16249¥3,487.47
6,000¥1.06088¥6,365.28
Manufacturers Standard Package