FIS1100 | ||
---|---|---|
DigiKey Part Number | FIS1100TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FIS1100 | |
Description | IMU ACCEL/GYRO 3-AXIS I2C 16LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C Output | |
Datasheet | Datasheet | |
EDA/CAD Models | FIS1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Exposed Pad | |
Supplier Device Package | 16-LGA (3.3x3.3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.31619 | ¥102,948.57 |