FGD3440G2-F085 | ||
---|---|---|
DigiKey Part Number | FGD3440G2-F085TR-ND - Tape & Reel (TR) FGD3440G2-F085CT-ND - Cut Tape (CT) FGD3440G2-F085DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FGD3440G2-F085 | |
Description | IGBT 400V 26.9A TO252AA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 400 V 26.9 A 166 W Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 26.9 A | |
Vce(on) (Max) @ Vge, Ic | 1.2V @ 4V, 6A | |
Power - Max | 166 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | -/5.3µs | |
Test Condition | 300V, 6.5A, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥16.83700 | ¥168.37 |
100 | ¥13.40010 | ¥1,340.01 |
500 | ¥11.33876 | ¥5,669.38 |
1,000 | ¥9.62070 | ¥9,620.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.13970 | ¥22,849.25 |
5,000 | ¥8.79609 | ¥43,980.45 |