FFSP0465A

DigiKey Part Number
FFSP0465A-ND
Manufacturer
Manufacturer Product Number
FFSP0465A
Description
DIODE SIL CARB 650V 8.6A TO220-2
Customer Reference
Detailed Description
Diode 650 V 8.6A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8.6A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 4 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
258pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
50¥18.03420¥901.71
100¥15.45740¥1,545.74
500¥13.73998¥6,869.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.