Similar
Similar
Similar
Similar




Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDP05120G1_T0_00001 | Panjit International Inc. | 1,925 | 3757-PCDP05120G1_T0_00001-ND | ¥32.09000 | Similar |
| S4D05120A | SMC Diode Solutions | 313 | 1655-S4D05120A-ND | ¥14.14000 | Similar |
| STPSC15H12DY | STMicroelectronics | 990 | 497-17162-ND | ¥70.13000 | Similar |
| STPSC20H12DY | STMicroelectronics | 950 | 497-17163-ND | ¥87.33000 | Similar |
| STPSC5H12D | STMicroelectronics | 2,731 | 497-17167-ND | ¥45.32000 | Similar |




