
STPSC15H12DY | |
|---|---|
DigiKey Part Number | 497-17162-ND |
Manufacturer | |
Manufacturer Product Number | STPSC15H12DY |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12DY Models |
Category | Current - Reverse Leakage @ Vr 90 µA @ 1200 V |
Mfr | Capacitance @ Vr, F 1200pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10H12DY | STMicroelectronics | 815 | 497-17244-ND | ¥51.36000 | MFR Recommended |
| IDH05G120C5XKSA1 | Infineon Technologies | 0 | 448-IDH05G120C5XKSA1-ND | ¥36.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 50 | ¥38.88220 | ¥1,944.11 |
| 100 | ¥37.90800 | ¥3,790.80 |

