


FDS6681Z | |
|---|---|
DigiKey Part Number | FDS6681ZTR-ND - Tape & Reel (TR) FDS6681ZCT-ND - Cut Tape (CT) FDS6681ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6681Z |
Description | MOSFET P-CH 30V 20A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6681Z Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7540 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5,000 | 559-UPA2735GR-E1-AXCT-ND | ¥19.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥16.73800 | ¥167.38 |
| 100 | ¥11.54990 | ¥1,154.99 |
| 500 | ¥9.33120 | ¥4,665.60 |
| 1,000 | ¥8.93813 | ¥8,938.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.33354 | ¥18,333.85 |
| 5,000 | ¥7.30241 | ¥36,512.05 |










