FDPF55N06 | ||
---|---|---|
DigiKey Part Number | FDPF55N06-ND | |
Manufacturer | ||
Manufacturer Product Number | FDPF55N06 | |
Description | MOSFET N-CH 60V 55A TO220F | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 55A (Tc) 48W (Tc) Through Hole TO-220F-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDPF55N06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
50 | ¥11.87900 | ¥593.95 |
100 | ¥9.77400 | ¥977.40 |
500 | ¥8.27010 | ¥4,135.05 |
1,000 | ¥7.01702 | ¥7,017.02 |
2,000 | ¥6.66620 | ¥13,332.40 |
5,000 | ¥6.41559 | ¥32,077.95 |
10,000 | ¥6.20319 | ¥62,031.90 |