MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1945 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 38.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF360N65S3R0L-F154 | onsemi | 1,377 | 488-FCPF360N65S3R0L-F154-ND | ¥3.94000 | MFR Recommended |
| IPA50R350CPXKSA1 | Rochester Electronics, LLC | 152,025 | 2156-IPA50R350CPXKSA1-ND | ¥1.60000 | Similar |
| PJMF360N60EC_T0_00001 | Panjit International Inc. | 1,990 | 3757-PJMF360N60EC_T0_00001-ND | ¥1.93000 | Similar |
| STF11NM50N | STMicroelectronics | 0 | 497-12566-5-ND | ¥4.08000 | Similar |
| STF14NM50N | STMicroelectronics | 898 | 497-12569-5-ND | ¥5.12000 | Similar |







