MFR Recommended
Similar
Similar

IPA50R350CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA50R350CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R350CPXKSA1 |
Description | MOSFET N-CH 500V 10A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 32W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA50R350CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 370µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA50R280CEXKSA2 | Infineon Technologies | 108 | 448-IPA50R280CEXKSA2-ND | ¥17.53000 | MFR Recommended |
| STF13N60M2 | STMicroelectronics | 1,672 | 497-13832-5-ND | ¥22.49000 | Similar |
| STF14NM50N | STMicroelectronics | 898 | 497-12569-5-ND | ¥42.34000 | Similar |



