N-Channel 650 V 10A (Tj) 27W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF360N65S3R0L-F154

DigiKey Part Number
488-FCPF360N65S3R0L-F154-ND
Manufacturer
Manufacturer Product Number
FCPF360N65S3R0L-F154
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tj) 27W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
27W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
50¥16.58800¥829.40
100¥15.03490¥1,503.49
500¥12.31452¥6,157.26
1,000¥11.44063¥11,440.63
2,000¥10.98979¥21,979.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.