FDP060AN08A0 | |
---|---|
DigiKey Part Number | FDP060AN08A0-ND |
Manufacturer | |
Manufacturer Product Number | FDP060AN08A0 |
Description | MOSFET N-CH 75V 16A/80A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 16A (Ta), 80A (Tc) 255W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP060AN08A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
50 | ¥18.46120 | ¥923.06 |
100 | ¥15.82430 | ¥1,582.43 |
500 | ¥14.06622 | ¥7,033.11 |
1,000 | ¥12.04426 | ¥12,044.26 |
2,000 | ¥11.34093 | ¥22,681.86 |
5,000 | ¥10.88047 | ¥54,402.35 |