FDMC86183 | |
---|---|
DigiKey Part Number | FDMC86183OSTR-ND - Tape & Reel (TR) FDMC86183OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMC86183 |
Description | MOSFET N-CH 100V 47A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 52W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1515 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.98500 | ¥109.85 |
100 | ¥8.54160 | ¥854.16 |
500 | ¥7.23964 | ¥3,619.82 |
1,000 | ¥5.89748 | ¥5,897.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.55174 | ¥16,655.22 |
6,000 | ¥5.28738 | ¥31,724.28 |
9,000 | ¥5.04334 | ¥45,390.06 |