FDB0190N807L | ||
---|---|---|
DigiKey Part Number | FDB0190N807LTR-ND - Tape & Reel (TR) FDB0190N807LCT-ND - Cut Tape (CT) FDB0190N807LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDB0190N807L | |
Description | MOSFET N-CH 80V 270A TO263-7 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 270A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 249 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19110 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥39.22400 | ¥392.24 |
100 | ¥31.73410 | ¥3,173.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥28.20814 | ¥22,566.51 |
1,600 | ¥24.15323 | ¥38,645.17 |
2,400 | ¥22.74283 | ¥54,582.79 |