ESD7504MUTAG | ||
---|---|---|
DigiKey Part Number | ESD7504MUTAGOSTR-ND - Tape & Reel (TR) ESD7504MUTAGOSCT-ND - Cut Tape (CT) ESD7504MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7504MUTAG | |
Description | TVS DIODE 3.3VWM 10UDFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41280 | ¥141.28 |
500 | ¥1.30792 | ¥653.96 |
1,000 | ¥0.88940 | ¥889.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81880 | ¥2,456.40 |
6,000 | ¥0.78479 | ¥4,708.74 |
9,000 | ¥0.70630 | ¥6,356.70 |
30,000 | ¥0.69584 | ¥20,875.20 |
75,000 | ¥0.65399 | ¥49,049.25 |