CS51414EDR8G | |
---|---|
DigiKey Part Number | CS51414EDR8GOSTR-ND - Tape & Reel (TR) CS51414EDR8GOSCT-ND - Cut Tape (CT) CS51414EDR8GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS51414EDR8G |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS51414EDR8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02100 | ¥180.21 |
25 | ¥16.99760 | ¥424.94 |
100 | ¥13.59880 | ¥1,359.88 |
250 | ¥11.89908 | ¥2,974.77 |
500 | ¥11.55902 | ¥5,779.51 |
1,000 | ¥9.17922 | ¥9,179.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.83924 | ¥22,098.10 |
5,000 | ¥8.49927 | ¥42,496.35 |