CD4538BCM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,544
Unit Price: ¥2.88000
Datasheet

Similar


onsemi
In Stock: 32,432
Unit Price: ¥2.88000
Datasheet

Similar


onsemi
In Stock: 2,672
Unit Price: ¥3.11000
Datasheet

Similar


Texas Instruments
In Stock: 4,471
Unit Price: ¥2.13000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: ¥3.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,158
Unit Price: ¥2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.25000
Datasheet
Monostable Multivibrator 100 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4538BCM

DigiKey Part Number
CD4538BCM-ND
Manufacturer
Manufacturer Product Number
CD4538BCM
Description
IC MMV 2-CIR 100-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4538BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
100 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types