
CAT24C64WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C64WI-GT3TR-ND - Tape & Reel (TR) CAT24C64WI-GT3CT-ND - Cut Tape (CT) CAT24C64WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64WI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24S64FJ-WE2 | Rohm Semiconductor | 10,680 | BR24S64FJ-WE2CT-ND | ¥7.79000 | Direct |
| M24C64-FMN6TP | STMicroelectronics | 4,943 | 497-15762-1-ND | ¥3.04000 | Direct |
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | ¥5.28000 | Similar |
| 24AA64-I/SN | Microchip Technology | 2,388 | 24AA64-I/SN-ND | ¥4.48000 | Similar |
| 24AA64/SN | Microchip Technology | 1,381 | 24AA64/SN-ND | ¥4.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.48000 | ¥4.48 |
| 10 | ¥4.18100 | ¥41.81 |
| 25 | ¥4.07520 | ¥101.88 |
| 50 | ¥3.99120 | ¥199.56 |
| 100 | ¥3.90610 | ¥390.61 |
| 250 | ¥3.79244 | ¥948.11 |
| 500 | ¥3.70576 | ¥1,852.88 |
| 1,000 | ¥3.61901 | ¥3,619.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.78562 | ¥8,356.86 |
| 6,000 | ¥2.71710 | ¥16,302.60 |









