
CAT24C16HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT24C16HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT24C16HU4I-GT3OSCT-ND - Cut Tape (CT) CAT24C16HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16HU4I-GT3 |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16HU4I-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥4.30600 | ¥43.06 |
| 25 | ¥4.19000 | ¥104.75 |
| 50 | ¥4.10400 | ¥205.20 |
| 100 | ¥4.01620 | ¥401.62 |
| 250 | ¥3.89952 | ¥974.88 |
| 500 | ¥3.81016 | ¥1,905.08 |
| 1,000 | ¥3.72080 | ¥3,720.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.86384 | ¥8,591.52 |
| 6,000 | ¥2.79335 | ¥16,760.10 |










