
BZX84C11LT1G | |
|---|---|
DigiKey Part Number | BZX84C11LT1GOSTR-ND - Tape & Reel (TR) BZX84C11LT1GOSCT-ND - Cut Tape (CT) BZX84C11LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C11LT1G |
Description | DIODE ZENER 11V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C11LT1G Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C11_R1_00001 | Panjit International Inc. | 2,775 | 3757-BZX84C11_R1_00001CT-ND | ¥0.91000 | Similar |
| CMPZ5241B TR PBFREE | Central Semiconductor Corp | 2,808 | 1514-CMPZ5241BTRPBFREECT-ND | ¥9.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81000 | ¥8.10 |
| 100 | ¥0.49700 | ¥49.70 |
| 500 | ¥0.36008 | ¥180.04 |
| 1,000 | ¥0.31542 | ¥315.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23925 | ¥717.75 |
| 6,000 | ¥0.21255 | ¥1,275.30 |








