
BZX84B6V2LT1G | |
|---|---|
DigiKey Part Number | BZX84B6V2LT1GOSTR-ND - Tape & Reel (TR) BZX84B6V2LT1GOSCT-ND - Cut Tape (CT) BZX84B6V2LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2LT1G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V2LT1G Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V2 TR | Central Semiconductor Corp | 4,268 | BZX84C6V2CSCT-ND | ¥0.44000 | Similar |
| CMPZ5234B TR PBFREE | Central Semiconductor Corp | 10,313 | 1514-CMPZ5234BTRPBFREECT-ND | ¥0.77000 | Similar |
| BZX84B6V2 | Good-Ark Semiconductor | 13,689 | 4786-BZX84B6V2CT-ND | ¥0.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66990 | ¥66.99 |
| 500 | ¥0.48860 | ¥244.30 |
| 1,000 | ¥0.42971 | ¥429.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32832 | ¥984.96 |
| 6,000 | ¥0.29316 | ¥1,758.96 |


