Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC80716MTF | |
|---|---|
DigiKey Part Number | BC80716MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC80716MTF |
Description | TRANS PNP 45V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC80716MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16LT1G | onsemi | 14,584 | BC807-16LT1GOSCT-ND | ¥1.41000 | Direct |
| BC807-16LT3G | onsemi | 27,790 | BC807-16LT3GOSCT-ND | ¥1.41000 | Similar |
| BC807-25LT1G | onsemi | 393 | BC807-25LT1GOSCT-ND | ¥1.16000 | Similar |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | ¥1.16000 | Similar |
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | ¥1.32000 | Similar |


