
BCW70LT1G | |
|---|---|
DigiKey Part Number | BCW70LT1GOSTR-ND - Tape & Reel (TR) BCW70LT1GOSCT-ND - Cut Tape (CT) BCW70LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW70LT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW70LT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 215 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX71JE6327HTSA1 | Infineon Technologies | 167 | BCX71JE6327HTSA1CT-ND | ¥2.98000 | Direct |
| BC857A RFG | Taiwan Semiconductor Corporation | 12,082 | 1801-BC857ARFGCT-ND | ¥1.41000 | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4,325 | 1801-BC857BRFGCT-ND | ¥1.41000 | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 8,640 | 1801-BC857CRFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55660 | ¥55.66 |
| 500 | ¥0.40440 | ¥202.20 |
| 1,000 | ¥0.35487 | ¥354.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27514 | ¥825.42 |
| 6,000 | ¥0.24497 | ¥1,469.82 |




