BC857C RFG | |
---|---|
DigiKey Part Number | 1801-BC857CRFGTR-ND - Tape & Reel (TR) 1801-BC857CRFGCT-ND - Cut Tape (CT) 1801-BC857CRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857C RFG |
Description | TRANS PNP 45V 0.1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857C RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.45138 | ¥225.69 |
1,000 | ¥0.31345 | ¥313.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25962 | ¥778.86 |
6,000 | ¥0.24553 | ¥1,473.18 |
9,000 | ¥0.20896 | ¥1,880.64 |
30,000 | ¥0.19329 | ¥5,798.70 |
75,000 | ¥0.16717 | ¥12,537.75 |
150,000 | ¥0.13896 | ¥20,844.00 |