
BC807-25LT3G | |
|---|---|
DigiKey Part Number | BC807-25LT3GOSTR-ND - Tape & Reel (TR) BC807-25LT3GOSCT-ND - Cut Tape (CT) BC807-25LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25LT3G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | ¥1.90000 | Similar |
| BC807-25_R1_00001 | Panjit International Inc. | 10,909 | 3757-BC807-25_R1_00001CT-ND | ¥1.08000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,568 | 1801-BC807-40RFGCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43250 | ¥43.25 |
| 500 | ¥0.31226 | ¥156.13 |
| 1,000 | ¥0.27315 | ¥273.15 |
| 2,000 | ¥0.24003 | ¥480.06 |
| 5,000 | ¥0.20408 | ¥1,020.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17148 | ¥1,714.80 |
| 20,000 | ¥0.15373 | ¥3,074.60 |



