Similar
Similar
Similar
Similar
Similar
Similar

BCW68GLT3G | |
|---|---|
DigiKey Part Number | BCW68GLT3GOSTR-ND - Tape & Reel (TR) BCW68GLT3GOSCT-ND - Cut Tape (CT) BCW68GLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68GLT3G |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW68GLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | ¥1.90000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,568 | 1801-BC807-40RFGCT-ND | ¥2.07000 | Similar |
| BCW68GR | Nexperia USA Inc. | 536 | 1727-BCW68GRCT-ND | ¥1.49000 | Similar |
| BCW68HVL | Nexperia USA Inc. | 24,438 | 1727-7512-1-ND | ¥1.41000 | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48,839 | 1514-CMPT2907ATRPBFREECT-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.92600 | ¥9.26 |
| 100 | ¥0.57230 | ¥57.23 |
| 500 | ¥0.41566 | ¥207.83 |
| 1,000 | ¥0.36495 | ¥364.95 |
| 2,000 | ¥0.32204 | ¥644.08 |
| 5,000 | ¥0.27541 | ¥1,377.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23254 | ¥2,325.40 |
| 20,000 | ¥0.20957 | ¥4,191.40 |






