AP0202AT2L00XPGA0-DR | ||
---|---|---|
DigiKey Part Number | 5556-AP0202AT2L00XPGA0-DR-ND | |
Manufacturer | ||
Manufacturer Product Number | AP0202AT2L00XPGA0-DR | |
Description | IC VID IMAGE SGNL PROC 100VFBGA | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Video Processor IC 100-VFBGA (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.28000 | ¥108.28 |
10 | ¥85.69700 | ¥856.97 |
25 | ¥81.19040 | ¥2,029.76 |
80 | ¥69.91388 | ¥5,593.11 |
440 | ¥65.40293 | ¥28,777.29 |