
AP1302CSSL00SMGA0-DR | |
|---|---|
DigiKey Part Number | 5556-AP1302CSSL00SMGA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AP1302CSSL00SMGA0-DR |
Description | IMAGE SIGNAL PROCESSOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC 120-VFBGA (6.5x6.5) Package |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 120-WFBGA |
Packaging Tray | Supplier Device Package 120-VFBGA (6.5x6.5) |
Part Status Active | Base Product Number |
Function Processor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.47000 | ¥90.47 |
| 5 | ¥81.97200 | ¥409.86 |
| 10 | ¥78.78800 | ¥787.88 |
| 25 | ¥74.99880 | ¥1,874.97 |
| 50 | ¥72.40720 | ¥3,620.36 |
| 100 | ¥70.02950 | ¥7,002.95 |
| 500 | ¥65.24134 | ¥32,620.67 |











