
74VHC08MTCX | |
|---|---|
DigiKey Part Number | 74VHC08MTCXTR-ND - Tape & Reel (TR) 74VHC08MTCXCT-ND - Cut Tape (CT) 74VHC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08MTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08PWR | Texas Instruments | 10,372 | 296-1082-1-ND | ¥0.67000 | Direct |
| 74AHC08PW-Q100J | Nexperia USA Inc. | 2,646 | 1727-8361-1-ND | ¥0.42000 | Upgrade |
| 74VHC08PW,118 | Nexperia USA Inc. | 2,675 | 1727-6712-1-ND | ¥0.45000 | Upgrade |
| 74AHC08T14-13 | Diodes Incorporated | 2,479 | 31-74AHC08T14-13CT-ND | ¥0.36000 | Similar |
| SN74AHC08DBR | Texas Instruments | 30,840 | 296-4521-1-ND | ¥0.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.01000 | ¥20.10 |
| 25 | ¥1.78640 | ¥44.66 |
| 100 | ¥1.54150 | ¥154.15 |
| 250 | ¥1.42472 | ¥356.18 |
| 500 | ¥1.35392 | ¥676.96 |
| 1,000 | ¥1.29570 | ¥1,295.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.23421 | ¥3,085.53 |
| 5,000 | ¥1.19718 | ¥5,985.90 |

