


SN74AHC08DBR | |
|---|---|
DigiKey Part Number | 296-4521-2-ND - Tape & Reel (TR) 296-4521-1-ND - Cut Tape (CT) 296-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.03850 | ¥203.85 |
| 250 | ¥1.88948 | ¥472.37 |
| 500 | ¥1.79966 | ¥899.83 |
| 1,000 | ¥1.73342 | ¥1,733.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.66495 | ¥3,329.90 |
| 4,000 | ¥1.61488 | ¥6,459.52 |
| 6,000 | ¥1.58980 | ¥9,538.80 |
| 10,000 | ¥1.56203 | ¥15,620.30 |
| 14,000 | ¥1.54579 | ¥21,641.06 |
| 20,000 | ¥1.53017 | ¥30,603.40 |

