74LCX86MX | ||
---|---|---|
DigiKey Part Number | 74LCX86MXTR-ND - Tape & Reel (TR) 74LCX86MXCT-ND - Cut Tape (CT) 74LCX86MXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LCX86MX | |
Description | IC GATE XOR 4CH 2-INP 14SOIC | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |