SN74LVC86ANS | ||
---|---|---|
DigiKey Part Number | 296-53358-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC86ANS | |
Description | IC GATE XOR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC86ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09400 | ¥80.94 |
50 | ¥7.68400 | ¥384.20 |
100 | ¥6.31220 | ¥631.22 |
250 | ¥5.90056 | ¥1,475.14 |
500 | ¥5.21442 | ¥2,607.21 |
1,000 | ¥4.11666 | ¥4,116.66 |
2,500 | ¥3.84224 | ¥9,605.60 |
5,000 | ¥3.65014 | ¥18,250.70 |