74LCX373MTCX | ||
---|---|---|
DigiKey Part Number | 488-74LCX373MTCXTR-ND - Tape & Reel (TR) 488-74LCX373MTCXCT-ND - Cut Tape (CT) 488-74LCX373MTCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LCX373MTCX | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LCX373MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.02700 | ¥70.27 |
25 | ¥6.66920 | ¥166.73 |
100 | ¥5.12180 | ¥512.18 |
250 | ¥4.52596 | ¥1,131.49 |
500 | ¥4.28790 | ¥2,143.95 |
1,000 | ¥3.33497 | ¥3,334.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16825 | ¥7,920.62 |
5,000 | ¥3.04913 | ¥15,245.65 |
12,500 | ¥2.95384 | ¥36,923.00 |
25,000 | ¥2.94818 | ¥73,704.50 |