
74LCX245MTCX | |
|---|---|
DigiKey Part Number | 74LCX245MTCXTR-ND - Tape & Reel (TR) 74LCX245MTCXCT-ND - Cut Tape (CT) 74LCX245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX245MTCX |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DTG | onsemi | 768 | MC74LCX245DTGOS-ND | ¥8.77000 | Similar |
| MC74LCX245DTR2G | onsemi | 7,633 | MC74LCX245DTR2GOSCT-ND | ¥7.69000 | Similar |
| NLV74LCX245DTR2G | onsemi | 2,490 | 488-NLV74LCX245DTR2GCT-ND | ¥7.19000 | Similar |
| SN74LVC245APWR | Texas Instruments | 116,040 | 296-1233-1-ND | ¥4.80000 | Direct |
| 74LVC245AT20-13 | Diodes Incorporated | 16 | 31-74LVC245AT20-13CT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.83000 | ¥48.30 |
| 25 | ¥4.34320 | ¥108.58 |
| 100 | ¥3.81150 | ¥381.15 |
| 250 | ¥3.55764 | ¥889.41 |
| 500 | ¥3.40482 | ¥1,702.41 |
| 1,000 | ¥3.37827 | ¥3,378.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.14608 | ¥7,865.20 |
| 5,000 | ¥3.06598 | ¥15,329.90 |










