
74LCX541MTCX | |
|---|---|
DigiKey Part Number | 74LCX541MTCXTR-ND - Tape & Reel (TR) 74LCX541MTCXCT-ND - Cut Tape (CT) 74LCX541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX541MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX541DTR2G | onsemi | 37,957 | MC74LCX541DTR2GOSCT-ND | ¥27.02000 | Direct |
| SN74LVC541APWR | Texas Instruments | 17,645 | 296-8521-1-ND | ¥32.22000 | Direct |
| SN74LVC541ADBR | Texas Instruments | 79,790 | 296-8518-1-ND | ¥25.06000 | Similar |
| SN74LVC541ADGVR | Texas Instruments | 8,632 | 296-8519-1-ND | ¥28.32000 | Similar |
| SN74LVC541APW | Texas Instruments | 3,146 | SN74LVC541APW-ND | ¥38.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.06900 | ¥50.69 |
| 25 | ¥4.56480 | ¥114.12 |
| 100 | ¥4.01000 | ¥401.00 |
| 250 | ¥3.74520 | ¥936.30 |
| 500 | ¥3.58544 | ¥1,792.72 |
| 1,000 | ¥3.56550 | ¥3,565.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.31531 | ¥8,288.27 |
| 5,000 | ¥3.23165 | ¥16,158.25 |


