Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DTR2G

DigiKey Part Number
MC74LCX541DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX541DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX541DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX541DTR2G
Description
IC BUFF 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC541AT20-13Diodes Incorporated2,92331-74LVC541AT20-13CT-ND¥3.64000Direct
SN74LVC541ADGVRTexas Instruments8,679296-8519-1-ND¥6.62000Similar
In-Stock: 38,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.90400¥49.04
25¥4.41600¥110.40
100¥3.87610¥387.61
250¥3.61860¥904.65
500¥3.46364¥1,731.82
1,000¥3.43908¥3,439.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.20108¥8,002.70
5,000¥3.11984¥15,599.20
Manufacturers Standard Package