6N137SD | |
---|---|
DigiKey Part Number | 6N137SDTR-ND - Tape & Reel (TR) 6N137SDCT-ND - Cut Tape (CT) 6N137SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137SD |
Description | OPTOISO 2.5KV 1CH OPEN COLL 8SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |