6N137SMT&R | |
---|---|
DigiKey Part Number | 58-6N137SMT&RTR-ND - Tape & Reel (TR) 58-6N137SMT&RCT-ND - Cut Tape (CT) 58-6N137SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137SMT&R |
Description | OPTOISO 5KV 1CH OPEN COLL 8SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Grade | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57700 | ¥55.77 |
100 | ¥4.12970 | ¥412.97 |
500 | ¥3.79492 | ¥1,897.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12523 | ¥3,125.23 |
2,000 | ¥2.96899 | ¥5,937.98 |
5,000 | ¥2.90200 | ¥14,510.00 |
10,000 | ¥2.83503 | ¥28,350.30 |
25,000 | ¥2.79039 | ¥69,759.75 |