55GN01FA-TL-H | ||
---|---|---|
DigiKey Part Number | 488-55GN01FA-TL-HTR-ND - Tape & Reel (TR) 488-55GN01FA-TL-HCT-ND - Cut Tape (CT) 488-55GN01FA-TL-HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 55GN01FA-TL-H | |
Description | RF TRANS NPN 10V 5.5GHZ 3SSFP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 10V 70mA 4.5GHz ~ 5.5GHz 250mW Surface Mount 3-SSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 4.5GHz ~ 5.5GHz | |
Noise Figure (dB Typ @ f) | 1.9dB @ 1GHz | |
Gain | 11dB ~ 19dB @ 1GHz ~ 400MHz | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-81 | |
Supplier Device Package | 3-SSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥1.83810 | ¥183.81 |
500 | ¥1.70180 | ¥850.90 |
1,000 | ¥1.15727 | ¥1,157.27 |
2,000 | ¥1.06533 | ¥2,130.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.02109 | ¥8,168.72 |
16,000 | ¥0.91898 | ¥14,703.68 |
24,000 | ¥0.90537 | ¥21,728.88 |
56,000 | ¥0.85091 | ¥47,650.96 |