
BFP410H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP410H6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP410H6327XTSA1CT-ND - Cut Tape (CT) 448-BFP410H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP410H6327XTSA1 |
Description | RF TRANS NPN 5V 25GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 40mA 25GHz 150mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP410H6327XTSA1 Models |
Category | Power - Max 150mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 13mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 1.2dB @ 2GHz | Base Product Number |
Gain 21.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2,553 | 846-2SC4713KT146RCT-ND | ¥38.00000 | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9,465 | HFA3134IHZ96CT-ND | ¥1,471.00000 | Similar |
| NSVMMBTH10LT1G | onsemi | 11,713 | NSVMMBTH10LT1GOSCT-ND | ¥43.00000 | Similar |
| SMMBTH10-4LT3G | onsemi | 9,017 | 488-SMMBTH10-4LT3GCT-ND | ¥85.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥2.95080 | ¥73.77 |
| 100 | ¥2.56120 | ¥256.12 |
| 250 | ¥2.37516 | ¥593.79 |
| 500 | ¥2.26316 | ¥1,131.58 |
| 1,000 | ¥2.17104 | ¥2,171.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.05708 | ¥6,171.24 |
| 6,000 | ¥2.00133 | ¥12,007.98 |
| 9,000 | ¥1.97340 | ¥17,760.60 |
| 15,000 | ¥1.94246 | ¥29,136.90 |
| 21,000 | ¥1.92438 | ¥40,411.98 |
| 30,000 | ¥1.90700 | ¥57,210.00 |

