2SC5347AE-TD-E | |
---|---|
DigiKey Part Number | 488-2SC5347AE-TD-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5347AE-TD-E |
Description | RF TRANS NPN 12V 4.7GHZ PCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 4.7GHz 1.3W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5347AE-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 4.7GHz | |
Noise Figure (dB Typ @ f) | 1.8dB @ 1GHz | |
Gain | 8dB | |
Power - Max | 1.3W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |