2N7000RLRPG | |
---|---|
DigiKey Part Number | 2N7000RLRPG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000RLRPG |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Tc) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000RLRPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 (TO-226) | |
Package / Case | ||
Base Product Number |