N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000-D75Z

DigiKey Part Number
488-2N7000-D75ZCT-ND - Cut Tape (CT)
488-2N7000-D75ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N7000-D75Z
Description
MOSFET N-CH 60V 200MA TO92-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-92-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,349
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥2.98500¥29.85
100¥1.89960¥189.96
500¥1.42988¥714.94
1,000¥1.27829¥1,278.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.07523¥2,150.46
4,000¥0.97470¥3,898.80
Manufacturers Standard Package