2N6027RL1G | ||
---|---|---|
DigiKey Part Number | 2N6027RL1GOSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2N6027RL1G | |
Description | PROGRAMMABLE UJT 40V TO92 | |
Customer Reference | ||
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N6027RL1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 11V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |