1N5938BRLG | ||
---|---|---|
DigiKey Part Number | 1N5938BRLGOSTR-ND - Tape & Reel (TR) 1N5938BRLGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5938BRLG | |
Description | DIODE ZENER 36V 3W AXIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 3 W ±5% Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5938BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.87580 | ¥187.58 |
500 | ¥1.73710 | ¥868.55 |
1,000 | ¥1.18116 | ¥1,181.16 |
2,000 | ¥1.08741 | ¥2,174.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.04223 | ¥6,253.38 |
12,000 | ¥0.93801 | ¥11,256.12 |
30,000 | ¥0.92412 | ¥27,723.60 |
60,000 | ¥0.86853 | ¥52,111.80 |